LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HL(Haolin Elec) HA210N06 product image
  • HA210N06 thumbnail 1
  • HA210N06 thumbnail 2
  • HA210N06 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HL(Haolin Elec) HA210N06RoHS

Manufacturer
HL(Haolin Elec)Asian Brands
MPN
HA210N06
LCSC Part #
C237262
Packaging
TO-3P-3
Customer #
Key Attributes
N-Channel, Current:210A, Voltage:60V
Datasheetpdf iconHL(Haolin Elec) HA210N06
In-Stock: 20
20 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.2387$ 1.24
10+$ 1.029$ 10.29
30+$ 0.9143$ 27.43
100+$ 0.7846$ 78.46
500+$ 0.7272$ 363.60
1,000+$ 0.7016$ 701.60
Standard Packaging30/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHL(Haolin Elec)
PackagingTO-3P-3
Drain to Source Voltage60V
Current - Continuous Drain(Id)210A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation220W
Reverse Transfer Capacitance (Crss@Vds)505pF
RDS(on)4mΩ@10V
Number-
Input Capacitance(Ciss)5.8nF
Gate Charge(Qg)135nC@10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • 60V/210A
  • RDS(ON) = 4mΩ (max) @ VGS = 10V
  • Available in lead-free and green packages
  • Low on-resistance for minimized conduction losses
  • High avalanche current capability

Applications

AI Translation
  • Power Supply - Uninterruptible Power Supply (UPS) - Battery Management System