RUNIC RS2105XN
| Manufacturer |
RUNIC
Asian Brands |
| Mfr. Part # | RS2105XN |
| LCSC Part # | C237025 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | Ultra Low ON-Resistance, Low Voltage, Dual, SPDT Analog Switch |
| Description | 2 1.8V~5.5V 500mΩ MSOP-10 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | RUNIC | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
16,685
16,685
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.268 | $ 1.34 |
50+ | $ 0.2207 | $ 11.04 |
150+ | $ 0.1892 | $ 28.38 |
500+ | $ 0.1577 | $ 78.85 |
2,500+ | $ 0.1498 | $ 374.50 |
4,000+ | $ 0.1262 | $ 504.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$