LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lelon ORG471M1CBK-0808 product image
  • ORG471M1CBK-0808 thumbnail 1
  • ORG471M1CBK-0808 thumbnail 2
  • ORG471M1CBK-0808 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Lelon ORG471M1CBK-0808RoHS

Manufacturer
LelonAsian Brands
MPN
ORG471M1CBK-0808
LCSC Part #
C23692904
Packaging
Through Hole,D8xL8mm
Customer #
Key Attributes
CAP ALUM POLY 470uF ±20% 16V TH
Datasheetpdf iconLelon ORG471M1CBK-0808
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2796$ 1.40
50+$ 0.221$ 11.05
150+$ 0.1959$ 29.39
1,000+$ 0.1646$ 164.60
2,000+$ 0.1507$ 301.40
5,000+$ 0.1423$ 711.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerLelon
PackagingThrough Hole,D8xL8mm
Lifetime20000hrs@105℃
Capacitance470uF
Height - Seated (Max)8mm
Voltage Rating16V
Operating Temperature-55℃~+105℃
Diameter8mm
Equivalent Series Resistance(ESR)8mΩ@300kHz
Pin Spacing3.5mm
Ripple Current5.4A@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece