LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HELUKABEL 16346 product image
  • 16346 thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HELUKABEL 16346RoHS

Manufacturer
MPN
16346
LCSC Part #
C23691534
Packaging
-
Customer #
Key Attributes
Single Conductor Cables (Hook-Up Wire) RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCables, Wires/Single Conductor Cables (Hook-Up Wire)
ManufacturerHELUKABEL
Packaging-
packing-
colourSheath Gray
Sheath material-
HTSUS-
Specifications and dimensions-
apply-
ConductorMaterial-
Category-
Operating temperature-
Conductor diameter-
Core material-
WorkingTemperature-
Wire gauge-
Insulation thickness-
Voltage level-
specifications-
Sheath (insulation) material-
RoHS status-;-
characteristic-;-
length-
RatedVoltage-
voltage-
Coat (insulation) material-
Sheath color-
Coat color-
Size/Specification4G0.75mm²100m
size-
material quality-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitReel
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 285.5896$ 285.59
Standard Packaging1/Full Reel
Better price for more quantity?
$