HELUKABEL 16301
| Manufacturer | |
| MPN | 16301 |
| LCSC Part # | C23691526 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | HELUKABEL | |
| Packaging | - | |
| packing | - | |
| colour | - | |
| Sheath material | - | |
| HTSUS | - | |
| Specifications and dimensions | - | |
| apply | - | |
| ConductorMaterial | - | |
| Category | - | |
| Operating temperature | - | |
| Conductor diameter | - | |
| Core material | - | |
| WorkingTemperature | - | |
| Wire gauge | - | |
| Insulation thickness | - | |
| Voltage level | - | |
| specifications | - | |
| Sheath (insulation) material | - | |
| RoHS status | -;- | |
| characteristic | -;- | |
| length | - | |
| RatedVoltage | - | |
| voltage | - | |
| Coat (insulation) material | - | |
| Sheath color | - | |
| Coat color | - | |
| Size/Specification | 4×4mm² 100m/roll | |
| size | - | |
| material quality | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Reel |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1175.6381 | $ 1175.64 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

