LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HELUKABEL 83083 product image
  • 83083 thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HELUKABEL 83083RoHS

Manufacturer
MPN
83083
LCSC Part #
C23691516
Packaging
-
Customer #
Key Attributes
Single Conductor Cables (Hook-Up Wire) RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.556$ 3.56
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCables, Wires/Single Conductor Cables (Hook-Up Wire)
ManufacturerHELUKABEL
Packaging-
packing-
colourSheath Gray
Sheath material-
HTSUS-
RoHS status-;-
Specifications and dimensions-
apply-
ConductorMaterial-
characteristic-;-
length-
Operating temperature-
RatedVoltage-
voltage-
Core material-
Coat (insulation) material-
Sheath color-
Coat color-
WorkingTemperature-
Wire gauge-
Insulation thickness-
Voltage level-
Size/Specification5G1mm²
Conductor diameter-
category-
Sheath (insulation) material-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitMeter