HELUKABEL 15010
| Manufacturer | |
| MPN | 15010 |
| LCSC Part # | C23691490 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | HELUKABEL | |
| Packaging | - | |
| packing | - | |
| colour | Sheath Gray | |
| Sheath material | - | |
| HTSUS | - | |
| RoHS status | -;- | |
| Specifications and dimensions | - | |
| apply | - | |
| ConductorMaterial | - | |
| characteristic | -;- | |
| length | - | |
| Operating temperature | - | |
| voltage | - | |
| Core material | - | |
| Coat (insulation) material | - | |
| Sheath color | - | |
| Coat color | - | |
| WorkingTemperature | - | |
| Wire gauge | - | |
| Insulation thickness | - | |
| Voltage level | - | |
| Size/Specification | 18×0.5mm²100m | |
| Conductor diameter | - | |
| category | - | |
| Sheath (insulation) material | - |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | HELUKABEL | |
| Packaging | - | |
| packing | - | |
| colour | Sheath Gray | |
| Sheath material | - | |
| HTSUS | - | |
| RoHS status | -;- | |
| Specifications and dimensions | - | |
| apply | - | |
| ConductorMaterial | - | |
| characteristic | -;- | |
| length | - | |
| Operating temperature | - |
| Type | Description | |
|---|---|---|
| voltage | - | |
| Core material | - | |
| Coat (insulation) material | - | |
| Sheath color | - | |
| Coat color | - | |
| WorkingTemperature | - | |
| Wire gauge | - | |
| Insulation thickness | - | |
| Voltage level | - | |
| Size/Specification | 18×0.5mm²100m | |
| Conductor diameter | - | |
| category | - | |
| Sheath (insulation) material | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Reel
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 801.646 | $ 801.65 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | HELUKABEL | |
| Packaging | - | |
| packing | - | |
| colour | Sheath Gray | |
| Sheath material | - | |
| HTSUS | - | |
| RoHS status | -;- | |
| Specifications and dimensions | - | |
| apply | - | |
| ConductorMaterial | - | |
| characteristic | -;- | |
| length | - | |
| Operating temperature | - | |
| voltage | - | |
| Core material | - | |
| Coat (insulation) material | - | |
| Sheath color | - | |
| Coat color | - | |
| WorkingTemperature | - | |
| Wire gauge | - | |
| Insulation thickness | - | |
| Voltage level | - | |
| Size/Specification | 18×0.5mm²100m | |
| Conductor diameter | - | |
| category | - | |
| Sheath (insulation) material | - |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | HELUKABEL | |
| Packaging | - | |
| packing | - | |
| colour | Sheath Gray | |
| Sheath material | - | |
| HTSUS | - | |
| RoHS status | -;- | |
| Specifications and dimensions | - | |
| apply | - | |
| ConductorMaterial | - | |
| characteristic | -;- | |
| length | - | |
| Operating temperature | - |
| Type | Description | |
|---|---|---|
| voltage | - | |
| Core material | - | |
| Coat (insulation) material | - | |
| Sheath color | - | |
| Coat color | - | |
| WorkingTemperature | - | |
| Wire gauge | - | |
| Insulation thickness | - | |
| Voltage level | - | |
| Size/Specification | 18×0.5mm²100m | |
| Conductor diameter | - | |
| category | - | |
| Sheath (insulation) material | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

