onsemi FQD13N06LTM
| Manufacturer | |
| MPN | FQD13N06LTM |
| LCSC Part # | C236914 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 11A DPAK |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 11A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 28W | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| RDS(on) | 115mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 350pF | |
| Gate Charge(Qg) | 6.4nC@48V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 11A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 28W | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| RDS(on) | 115mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 350pF | |
| Gate Charge(Qg) | 6.4nC@48V | |
| Type | N-Channel |
Introduction
This N-Channel enhancement mode power MOSFET is produced using proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.
Features
- 11 A, 60 V, RDS(on)=115 mΩ (Max) @ ID=5.5 A
- Low Gate Charge (Typ. 4.8 nC)
- Low Crss (Typ. 17 pF)
- 100% Avalanche Tested
- Low Level Gate Drive Requirements Allowing Direct Operation form Logic Drivers
Applications
- switched mode power supplies
- audio amplifier
- DC motor control
- variable switching power applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7018 | $ 0.70 |
| 10+ | $ 0.5556 | $ 5.56 |
| 30+ | $ 0.4825 | $ 14.48 |
| 100+ | $ 0.4094 | $ 40.94 |
| 500+ | $ 0.3071 | $ 153.55 |
| 1,000+ | $ 0.2843 | $ 284.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 11A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 28W | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| RDS(on) | 115mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 350pF | |
| Gate Charge(Qg) | 6.4nC@48V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 11A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 28W | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| RDS(on) | 115mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 350pF | |
| Gate Charge(Qg) | 6.4nC@48V | |
| Type | N-Channel |
Introduction
This N-Channel enhancement mode power MOSFET is produced using proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.
Features
- 11 A, 60 V, RDS(on)=115 mΩ (Max) @ ID=5.5 A
- Low Gate Charge (Typ. 4.8 nC)
- Low Crss (Typ. 17 pF)
- 100% Avalanche Tested
- Low Level Gate Drive Requirements Allowing Direct Operation form Logic Drivers
Applications
- switched mode power supplies
- audio amplifier
- DC motor control
- variable switching power applications
C236914 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



