Delixi Electric DHASLD120115
| Manufacturer | Delixi ElectricAsian Brands |
| MPN | DHASLD120115 |
| LCSC Part # | C23690682 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTFE Tape |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Pneumatics, Hydraulics/PTFE Tape | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| size | - | |
| specifications | - | |
| material quality | - | |
| colour | - | |
| Size/Specification | 12mm×0.1mm×15m |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Reel |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3633 | $ 0.36 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Pneumatics, Hydraulics/PTFE Tape | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| size | - | |
| specifications | - | |
| material quality | - | |
| colour | - | |
| Size/Specification | 12mm×0.1mm×15m |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Reel |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

