Delixi Electric RSG90RD
| Manufacturer | Delixi ElectricAsian Brands |
| MPN | RSG90RD |
| LCSC Part # | C23690631 |
| Packaging | - |
| Customer # | |
| Key Attributes | Protective Hoses, Solid Tubing, Sleeving |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Protective Hoses, Solid Tubing, Sleeving | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| material | - | |
| ECCN | - | |
| HTSUS | - | |
| Inner Meridian | - | |
| Liquid protection | -;- | |
| length | - | |
| characteristic | - | |
| RoHS status | - | |
| colour | Red | |
| internal diameter | - | |
| Diameter - Internal | -;- | |
| wall thickness | -;- | |
| external diameter | - | |
| specifications | - | |
| type | - | |
| working temperature | - | |
| material quality | - | |
| Size/Specification | 25m |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Waffle |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.3067 | $ 48.31 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

