onsemi FDP3632
| Manufacturer | |
| MPN | FDP3632 |
| LCSC Part # | C236900 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 80A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 310W | |
| RDS(on) | 9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RDS(ON)=7.5 mΩ (Typ.), VGS=10 Vz, ID=80 A
- Qg(tot)=84 nC (Typ.), VGS=10 V
- Low Miller Charge
- Low Qrr Body Diode
- UIS Capability (Single Pulse and Repetitive Pulse)
- These Devices are Pb-Free and are RoHS Compliant
Applications
AI Translation
- Synchronous Rectification
- Battery Protection Circuit
- Motor Drives and Uninterruptible Power Supplies
- Micro Solar Inverter
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2584 | $ 2.26 |
| 10+ | $ 2.1986 | $ 21.99 |
| 50+ | $ 2.1582 | $ 107.91 |
| 100+ | $ 2.1178 | $ 211.78 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 310W | |
| RDS(on) | 9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RDS(ON)=7.5 mΩ (Typ.), VGS=10 Vz, ID=80 A
- Qg(tot)=84 nC (Typ.), VGS=10 V
- Low Miller Charge
- Low Qrr Body Diode
- UIS Capability (Single Pulse and Repetitive Pulse)
- These Devices are Pb-Free and are RoHS Compliant
Applications
AI Translation
- Synchronous Rectification
- Battery Protection Circuit
- Motor Drives and Uninterruptible Power Supplies
- Micro Solar Inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

