onsemi FDN5630
| Manufacturer | |
| MPN | FDN5630 |
| LCSC Part # | C236899 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 1.7A SOT-23 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 95pF | |
| Current - Continuous Drain(Id) | 1.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 560pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 95pF | |
| Current - Continuous Drain(Id) | 1.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 560pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | N-Channel |
Introduction
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. This MOSFET features very low RDS(ON) in a small SOT23 footprint. PowerTrench technology provides faster switching than other MOSFETs with comparable RDS(ON) specifications. The result is higher overall efficiency with less board space.
Features
- 1.7 A, 60 V. RDS(ON)=0.100 Ω @ VGS=10 V; RDS(ON)=0.120 Ω @ VGS=6 V.
- Optimized for use in high frequency DC/DC converters.
- Low gate charge.
- Very fast switching.
- SuperSOT - 3 provides low RDS(ON) in SOT23 footprint.
Applications
- DC/DC converter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2234 | $ 1.12 |
| 50+ | $ 0.1774 | $ 8.87 |
| 150+ | $ 0.1577 | $ 23.66 |
| 500+ | $ 0.1331 | $ 66.55 |
| 3,000+ | $ 0.1222 | $ 366.60 |
| 6,000+ | $ 0.1156 | $ 693.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 95pF | |
| Current - Continuous Drain(Id) | 1.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 560pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 95pF | |
| Current - Continuous Drain(Id) | 1.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 560pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | N-Channel |
Introduction
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. This MOSFET features very low RDS(ON) in a small SOT23 footprint. PowerTrench technology provides faster switching than other MOSFETs with comparable RDS(ON) specifications. The result is higher overall efficiency with less board space.
Features
- 1.7 A, 60 V. RDS(ON)=0.100 Ω @ VGS=10 V; RDS(ON)=0.120 Ω @ VGS=6 V.
- Optimized for use in high frequency DC/DC converters.
- Low gate charge.
- Very fast switching.
- SuperSOT - 3 provides low RDS(ON) in SOT23 footprint.
Applications
- DC/DC converter
C236899 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



