SUOREC RP38G
| Manufacturer | SUORECAsian Brands |
| MPN | RP38G |
| LCSC Part # | C23689507 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cleaning, Sterilization, and Wiping Supplies RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Lab Supplies/Cleaning, Sterilization, and Wiping Supplies | |
| Manufacturer | SUOREC | |
| Packaging | - | |
| Number of floors | - | |
| width | - | |
| form | - | |
| thickness | - | |
| size | 250*250mm | |
| type | Wiping paper | |
| specifications | - | |
| material quality | Water Jet Material | |
| Water absorption rate | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Bulk |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7499 | $ 1.75 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


