LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUOREC 1009B product image
  • 1009B thumbnail 1
  • 1009B thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SUOREC 1009BRoHS

Manufacturer
SUORECAsian Brands
MPN
1009B
LCSC Part #
C23689468
Packaging
-
Customer #
Key Attributes
Cleaning, Sterilization, and Wiping Supplies RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryLab Supplies/Cleaning, Sterilization, and Wiping Supplies
ManufacturerSUOREC
Packaging-
colour-
thickness0.48mm
characteristicMesh Pattern
size4-inch; 6-inch; 9-inch; 12-inch; Custom size
Usage Scenario-
Appearance/Color-
specifications9-inch 150 pieces/pack; 6-inch 150 pieces/pack; 4-inch 600 pieces/pack
material qualityPolyester
Water absorption rate≥230

Additional Information

TypeDetails
Minimum50
Multiple1
Standard Packaging150
Sales UnitBulk
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.543$ 4.54
Standard Packaging150/Full Bag
Better price for more quantity?
$