LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUOREC WIP-B4009C-3LA product image
  • WIP-B4009C-3LA thumbnail 1
  • WIP-B4009C-3LA thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cleanroom Wipes Microfiber Straight Pattern 100g/m² 9×9in 100pcsRoHS

Manufacturer
SUORECAsian Brands
MPN
WIP-B4009C-3LA
LCSC Part #
C23689452
Packaging
-
Customer #
Key Attributes
Wipes RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCleaning & Janitorial/Wipes
ManufacturerSUOREC
Packaging-
colour-
specifications9-inch 100 pieces/pack; 6-inch 100 pieces/pack; 4-inch 400 pieces/pack
material quality-
size4-inch; 6-inch; 9-inch; 12-inch; Custom size

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitBulk
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6993$ 1.70
Standard Packaging100/Full Bag
Better price for more quantity?
$