onsemi FDD3670
| Manufacturer | |
| Mfr. Part # | FDD3670 |
| LCSC Part # | C236890 |
| Package | TO-252-2 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 20A TO-252-2 |
| Description | 100V 20A 83W 32mΩ@10V One N-channel TO-252-2 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-252-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.5294 | $ 2.53 |
10+ | $ 2.1614 | $ 21.61 |
30+ | $ 1.9306 | $ 57.92 |
100+ | $ 1.5415 | $ 154.15 |
500+ | $ 1.4344 | $ 717.20 |
1,000+ | $ 1.3877 | $ 1387.70 |
Standard Packaging 2500/Full
Reel | ||