LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICRONE ME2100A45M3G product image
  • ME2100A45M3G thumbnail 1
  • ME2100A45M3G thumbnail 2
  • ME2100A45M3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICRONE ME2100A45M3GRoHS

Manufacturer
MICRONEAsian Brands
MPN
ME2100A45M3G
LCSC Part #
C236819
Packaging
SOT-23
Customer #
Key Attributes
DC/DC boost converter
Datasheetpdf iconMICRONE ME2100A45M3G
In-Stock: 760
760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1403$ 0.70
50+$ 0.1128$ 5.64
150+$ 0.099$ 14.85
500+$ 0.0887$ 44.35
3,000+$ 0.0804$ 241.20
6,000+$ 0.0763$ 457.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMICRONE
PackagingSOT-23
Operating Temperature-25℃~+85℃
Frequency - Switching100kHz
FunctionBoost
Number of Outputs1
FeaturesLight load efficient mode
Output TypeFixed
TopologyBoost
Operating Voltage900mV~6.5V
Switch tube (built-in/external)Built-in
Output Voltage4.5V
Output Current-
Quiescent Current6uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ME2100 series DC/DC ICs are PFM switching DC/DC boost converters with low quiescent current, fabricated using CMOS process technology. This series employs advanced circuit design and manufacturing processes to significantly reduce the inherent noise of switching circuits and minimize interference with surrounding circuitry. Output voltage ranges from 2.0V to 7.0V (in 0.1V increments), with an oscillation frequency of 100KHz (typical). For ME2100Xxx variants with a built-in switching transistor, only three external components are required to form a DC/DC boost circuit: one Schottky diode, one inductor, and one capacitor. The ME2100Cxx with CE pin features a shutdown function that minimizes IC power consumption. This series is suitable for battery-powered devices requiring low noise and relatively high current.

Features

AI Translation
  • Ultra-low quiescent current: 6μA typical
  • Minimal external components: only one Schottky diode, one inductor, and one capacitor
  • Low ripple and low noise
  • Operating voltage range: 0.9V~6.5V
  • High load capability: Io = 300mA at Vin=3.0V and Vout=3.3V
  • Output voltage range: 2.0V~7.0V (step 0.1V)
  • High output voltage accuracy: ±2.5%
  • Low startup voltage: 0.9V maximum (at output current of 1mA)
  • Maximum operating frequency: 100KHz (typical)
  • High efficiency: 85% typical
  • Package: SOT-23, SOT-89

Applications

AI Translation
  • Power supply section of battery-powered devices
  • Power supply section of portable devices such as wireless mice, wireless keyboards, cameras, camcorders, VCRs, PDAs, handheld phones, and electronic toys
  • Power supply section of devices requiring voltages higher than what the battery can provide