MICRONE ME2101A33PG
| Manufacturer |
MICRONE
Asian Brands |
| Mfr. Part # | ME2101A33PG |
| LCSC Part # | C236812 |
| Package | SOT-89-3 |
| Customer # | |
| Description | 100kHz Boost 3.3V SOT-89-3 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICRONE | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2012 | $ 0.20 |
10+ | $ 0.1609 | $ 1.61 |
30+ | $ 0.1437 | $ 4.31 |
100+ | $ 0.1222 | $ 12.22 |
500+ | $ 0.1126 | $ 56.30 |
1,000+ | $ 0.1069 | $ 106.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$