LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICRONE ME2106F20P5G product image
  • ME2106F20P5G thumbnail 1
  • ME2106F20P5G thumbnail 2
  • ME2106F20P5G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICRONE ME2106F20P5GRoHS

Manufacturer
MICRONEAsian Brands
MPN
ME2106F20P5G
LCSC Part #
C236810
Packaging
SOT-89-5
Customer #
Key Attributes
1W step-up DC/DC white LED driver
Datasheetpdf iconMICRONE ME2106F20P5G
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1971$ 0.99
50+$ 0.1552$ 7.76
150+$ 0.1372$ 20.58
1,000+$ 0.1147$ 114.70
2,000+$ 0.1047$ 209.40
5,000+$ 0.0987$ 493.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerMICRONE
PackagingSOT-89-5
Output Voltage-
FeaturesLED open-circuit protection
Frequency - Switching300kHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-20℃~+85℃
Number of Channels1
TopologyBoost
TypeDC-DC
Output Current500mA
Voltage - Input(DC)-
Constant Current Accuracy10%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ME2106 series is a PFM-controlled switching DC/DC boost constant-current driver IC designed for LED applications. Output current can be set to any value between 0mA and 500mA via an external resistor. The ME2106 supports constant-current driving of a single LED, multiple parallel LEDs, or dual-string parallel LED configurations. An integrated overvoltage protection module prevents damage to the IC and peripheral circuitry under open-load or no-load conditions. The ME2106 employs a high-performance reference voltage architecture combined with production-stage trimming techniques to ensure high output voltage accuracy.

Features

AI Translation
  • 0.8V ultra-low startup voltage (at Iout = 1mA)
  • Adjustable output current range 0~500mA (set by external resistor)
  • Output current accuracy ±10%
  • Minimal external components required: inductor, capacitor, Schottky diode, and sense resistor
  • Up to 82% efficiency

Applications

AI Translation
  • Power supply for high-power white LED lighting
  • Constant current source