LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICRONE ME2108A36PG product image
  • ME2108A36PG thumbnail 1
  • ME2108A36PG thumbnail 2
  • ME2108A36PG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICRONE ME2108A36PGRoHS

Manufacturer
MICRONEAsian Brands
MPN
ME2108A36PG
LCSC Part #
C236801
Packaging
SOT-89-3
Customer #
Key Attributes
DC/DC Step up Converter
Datasheetpdf iconMICRONE ME2108A36PG
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0915$ 0.46
50+$ 0.0723$ 3.62
150+$ 0.0628$ 9.42
1,000+$ 0.0556$ 55.60
2,000+$ 0.0498$ 99.60
5,000+$ 0.0469$ 234.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMICRONE
PackagingSOT-89-3
Operating Temperature-25℃~+85℃@(TA)
Frequency - Switching180kHz
FunctionBoost
Number of Outputs1
Features-
TopologyBoost
Operating Voltage900mV~6.5V
Switch tube (built-in/external)Built-in
Output Voltage3.6V
Output Current400mA
Quiescent Current50uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

ME2108 Series is a PFM Step-up DC/DC converter IC with low supply current by CMOS process. High frequency noise that occurs during switching is reduced by using advanced circuit designed, output voltage is programmable in 0.1V steps between 2.0~7.0V and maximum frequency is 180KHz(Typ.). A low ripple, high efficiency step-up DC/DC converter can be constructed of ME2108Xxx with only three external components. Also available is a CE(chip enable) function that reduce power dissipation During shut-down mode. ME2108Xxx is suitable for use with battery-powered instruments with low noise and low supply current.

Features

AI Translation
  • Low ripple and low noise
  • Operating voltage range: 0.9V~6.5V
  • Output voltage range: 2.0V~7.0V(step 0.1V)
  • Output voltage accuracy: ±2.5%
  • Output Current: if Vin = 3.0V and Vout = 5.0V, then Iout = 400mA
  • Low start voltage: ≤0.9V (at Iout = 1mA)
  • Maximum oscillator frequency: 180KHz(Typ.)
  • High Efficiency: 85% (Type)
  • PACKAGE: SOT23, SOT89

Applications

AI Translation
  • Power source for battery-powered equipment
  • Power source for wireless mouse, wireless keyboard, toys, cameras, camcorders, VCRs, PDAs, and hand-held communication equipment
  • Power source for appliances which require higher cell voltage than that of batteries used in the appliances