MICRONE ME6206A25XG
| Manufacturer | MICRONEAsian Brands |
| MPN | ME6206A25XG |
| LCSC Part # | C236704 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Low power consumption, Low ESR Cap.Compatible Voltage Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+125℃@(Ta) | |
| Supply Current (Iq) | 8uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ME6206 series are highly precise, low power consumption, high voltage, positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The series is compatible with low ESR ceramic capacitors. The current limiter’s foldback circuit also operates as a short protect for the output current limiter and the output pin.
Features
- Maximum Output Current: 300mA (VIN = 4.3V, VOUT = 3.3V)
- Dropout Voltage: 200mV @ Iload = 100mA
- Input Voltage Range: up to 6.0V
- Highly Accuracy: ±2%
- Low Power Consumption: 8uA(TYP.)
- Excellent Input Stability
- Be available to regulator and reference voltage
Applications
- Mobile phones
- communication equipment
- Portable games
- Cameras, Video systems
- Reference voltage sources
- Battery powered equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0368 | $ 0.74 |
| 200+ | $ 0.0284 | $ 5.68 |
| 600+ | $ 0.0238 | $ 14.28 |
| 3,000+ | $ 0.0202 | $ 60.60 |
| 9,000+ | $ 0.0178 | $ 160.20 |
| 21,000+ | $ 0.0165 | $ 346.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+125℃@(Ta) | |
| Supply Current (Iq) | 8uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ME6206 series are highly precise, low power consumption, high voltage, positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The series is compatible with low ESR ceramic capacitors. The current limiter’s foldback circuit also operates as a short protect for the output current limiter and the output pin.
Features
- Maximum Output Current: 300mA (VIN = 4.3V, VOUT = 3.3V)
- Dropout Voltage: 200mV @ Iload = 100mA
- Input Voltage Range: up to 6.0V
- Highly Accuracy: ±2%
- Low Power Consumption: 8uA(TYP.)
- Excellent Input Stability
- Be available to regulator and reference voltage
Applications
- Mobile phones
- communication equipment
- Portable games
- Cameras, Video systems
- Reference voltage sources
- Battery powered equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



