LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICRONE ME6210A50M3G product image
  • ME6210A50M3G thumbnail 1
  • ME6210A50M3G thumbnail 2
  • ME6210A50M3G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICRONE ME6210A50M3GRoHS

Manufacturer
MICRONEAsian Brands
MPN
ME6210A50M3G
LCSC Part #
C236679
Packaging
SOT-23
Customer #
Key Attributes
500mA, Low Quiescent, Low Dropout LDO Linear Regulators
Datasheetpdf iconMICRONE ME6210A50M3G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICRONE
PackagingSOT-23
Output Voltage5V
Number of Outputs1
Operating Temperature-25℃~+85℃@(Ta)
Supply Current (Iq)1.7uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage18V
Output TypeFixed
FeaturesShort Circuit Protection

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

ME6210 series are low quiescent, low-dropout linear voltage regulators. ME6210 series are based on the CMOS process and allow high voltage input. The allow operation voltage as high as 18V. ME6210 series have short circuit protection function.

Features

AI Translation
  • High output accuracy: ±2%
  • Input voltage: 2V to 18V
  • Output voltage: 1.5V ~ 5.0V
  • Ultra-low quiescent current (Typ. = 1.5μA)
  • Output Current: Iout = 500mA (When Vin = 4V and Vout = 3V)
  • Low dropout voltage: 110mV (Typ. Iout = 10mA, Vout = 3.0V)
  • Input good stability: Typ. 0.03% / V
  • Short-circuit Current: Typ. 50mA
  • Ceramic capacitor can be used

Applications

AI Translation
  • Power source for home electric/electronic appliances
  • Power source for battery-powered devices
  • Power source for personal communication devices
In-Stock: 18,280
18,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.054$ 0.54
100+$ 0.0422$ 4.22
300+$ 0.0364$ 10.92
3,000+$ 0.032$ 96.00
6,000+$ 0.0285$ 171.00
9,000+$ 0.0267$ 240.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$