LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICRONE ME6216A33XG product image
  • ME6216A33XG thumbnail 1
  • ME6216A33XG thumbnail 2
  • ME6216A33XG thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICRONE ME6216A33XGRoHS

Manufacturer
MICRONEAsian Brands
MPN
ME6216A33XG
LCSC Part #
C236655
Packaging
SOT-23
Customer #
Key Attributes
Low power consumption, Low ESR Cap. Compatible
Datasheetpdf iconMICRONE ME6216A33XG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICRONE
PackagingSOT-23
Output Voltage3.3V
Number of Outputs1
Operating Temperature-25℃~+125℃@(Ta)
Supply Current (Iq)8uA
Output ConfigurationPositive
Output Current350mA
Operating Voltage6V
Output TypeFixed
FeaturesShort Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

ME6216 series are highly precise, low power consumption, positive voltage regulators manufactured using CMOS technologies. The series provides large currents with a significantly small dropout voltage. The series is compatible with low ESR ceramic capacitors. The current limiter’s foldback circuit also operates as a short protect for the output current limiter and the output pin.

Features

AI Translation
  • Output voltage range: 1.0V ~ 5.0V
  • Input voltage: up to 6V
  • Dropout Voltage: 110mV @ IOUT = 100mA, 240mV @ IOUT = 200mA
  • Highly Accuracy: ±1%
  • Low power consumption: 6uA (TYP.)
  • Large output current: 300mA (VIN = 4.3V, VOUT = 3.3V)
  • Excellent Input Stability
  • Be available to regulator and reference voltage

Applications

AI Translation
  • Communication tools
  • Mobile phones
  • Portable games
  • Portable AV systems
  • Cameras, Video systems
  • Reference voltage sources
In-Stock: 4,540
4,540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0398$ 0.80
200+$ 0.0314$ 6.28
600+$ 0.0268$ 16.08
3,000+$ 0.0232$ 69.60
9,000+$ 0.0208$ 187.20
21,000+$ 0.0195$ 409.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$