TI SN74LVC1G125DBVR
| Manufacturer | |
| Mfr. Part # | SN74LVC1G125DBVR |
| LCSC Part # | C23654 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Bus Buffer Gate With 3-State Output |
| Description | 1.65V~5.5V 1 1 3.7ns@3.3V,15pF 10uA SOT-23-5 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,965
8,965
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1543 | $ 0.77 |
50+ | $ 0.1191 | $ 5.96 |
150+ | $ 0.102 | $ 15.30 |
500+ | $ 0.0867 | $ 43.35 |
3,000+ | $ 0.0825 | $ 247.50 |
6,000+ | $ 0.08 | $ 480.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$