NATLINEAR LN61CC2502MR-G
| Manufacturer |
NATLINEAR
Asian Brands |
| Mfr. Part # | LN61CC2502MR-G |
| LCSC Part # | C236387 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Ultra-Small Package High-Precision Voltage Detector |
| Description | Active Low 700mV~8V 1 SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | NATLINEAR | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
600 
600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0475 | $ 0.48 |
100+ | $ 0.0376 | $ 3.76 |
300+ | $ 0.0327 | $ 9.81 |
3,000+ | $ 0.029 | $ 87.00 |
6,000+ | $ 0.026 | $ 156.00 |
9,000+ | $ 0.0246 | $ 221.40 |
21,000+ | $ 0.0243 | $ 510.30 |
39,000+ | $ 0.024 | $ 936.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$