PANASONIC ERTJZEG103FA
| Manufacturer | |
| MPN | ERTJZEG103FA |
| LCSC Part # | C236277 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 3380K 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Resistance @ 25℃ | 10kΩ | |
| Power(Watts) | 33mW | |
| Operating Temperature | -40℃~+125℃ | |
| Tolerance | ±1% | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/85℃) | 3435K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3380K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface Mount Device (0201, 0402, 0603)
- Highly reliable multilayer / monolithic structure
- Wide temperature operating range (- 40 to 125℃)
- Environmentally- friendly lead- free
- RoHS compliant
Applications
AI Translation
- Mobile Phone
- Temperature compensation for crystal oscillator
- Temperature compensation for semiconductor devices
- Personal Computer and Peripheral Device
- Temperature detection for CPU and memory device
- Temperature compensation for in- viscosity (Inkjet Printer)
- Battery Pack (secondary battery)
- Temperature detection of battery cells
- Liquid Crystal Display
- Temperature compensation of display contrast
- Temperature compensation of display backlighting (CCFL)
In-Stock: 15,280
15,280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0222 | $ 0.44 |
| 200+ | $ 0.0177 | $ 3.54 |
| 600+ | $ 0.0152 | $ 9.12 |
| 2,000+ | $ 0.0137 | $ 27.40 |
| 15,000+ | $ 0.0124 | $ 186.00 |
| 30,000+ | $ 0.0117 | $ 351.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



