PANASONIC EXC24CH900U
| Manufacturer | |
| MPN | EXC24CH900U |
| LCSC Part # | C236275 |
| Packaging | SMD-4P,1.3x1mm |
| Customer # | |
| Key Attributes | CMC 130mA 2LN 90Ω SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-4P,1.3x1mm | |
| DC Resistance(DCR) | 2.5Ω | |
| Number of Lines | 2 | |
| Voltage Rating | 5V | |
| Current Rating | 130mA | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small and thin type, built-in filter circuit (L 1.25 mm×W 1.00 mm×H 0.50 mm)
- Suppression of high frequency noise with little influence of waveform rounding on signal transmission, achieved by setting high cut-off frequency between 6 and 10 GHz
- Strong multilayer/sintered structure, excellent reflow resistance and high mounting reliability
- Lead, halogen and antimony-free
- RoHS compliant
Applications
AI Translation
- AV equipment (LCD-TV, DVD/Blu-ray drives), Information equipment (PCs, HDD), Communications equipment (Mobile phones, Smartphones)
- Noise suppression of high-speed differential data lines such as USB 3.0, HDMI and Display Port
In-Stock: 25,355
25,355 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1291 | $ 0.65 |
| 50+ | $ 0.112 | $ 5.60 |
| 150+ | $ 0.1035 | $ 15.53 |
| 500+ | $ 0.0971 | $ 48.55 |
| 2,500+ | $ 0.0919 | $ 229.75 |
| 5,000+ | $ 0.0894 | $ 447.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



