onsemi CAT4104V-GT3
| Manufacturer | |
| Mfr. Part # | CAT4104V-GT3 |
| LCSC Part # | C236266 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Quad channel Constant Current LED Driver |
| Description | 25V PWM 4 175mA 3V~5.5V SOIC-8 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | onsemi | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,337 
1,337
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0659 | $ 1.07 |
10+ | $ 0.8801 | $ 8.80 |
30+ | $ 0.7787 | $ 23.36 |
100+ | $ 0.6635 | $ 66.35 |
500+ | $ 0.5407 | $ 270.35 |
1,000+ | $ 0.5176 | $ 517.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$