onsemi NTLJS4114NT1G
| Manufacturer | |
| Mfr. Part # | NTLJS4114NT1G |
| LCSC Part # | C236247 |
| Package | WDFN-6(2x2) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 7.8A WDFN-6(2x2) |
| Description | N-Channel 30V 7.8A 3.3W Surface Mount WDFN-6(2x2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | WDFN-6(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
828
828
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6299 $ 0.2079 | $ 0.21 |
10+ | $ 0.5553 $ 0.1833 | $ 1.83 |
30+ | $ 0.5173 $ 0.1708 | $ 5.12 |
100+ | $ 0.4792 $ 0.1582 | $ 15.82 |
500+ | $ 0.457 $ 0.1509 | $ 75.45 |
1,000+ | $ 0.4459 $ 0.1472 | $ 147.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$