LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MMSZ5228BT1G product image
  • MMSZ5228BT1G thumbnail 1
  • MMSZ5228BT1G thumbnail 2
  • MMSZ5228BT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MMSZ5228BT1GRoHS

Manufacturer
MPN
MMSZ5228BT1G
LCSC Part #
C236190
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 3.9V 500mW SOD-123
Datasheetpdf icononsemi MMSZ5228BT1G
In-Stock: 2,760
2,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0489$ 0.49
100+$ 0.0393$ 3.93
300+$ 0.0344$ 10.32
3,000+$ 0.0262$ 78.60
6,000+$ 0.0232$ 139.20
9,000+$ 0.0218$ 196.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@1V
Impedance(Zzt)23Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.71V~4.1V
Zener Voltage(Nom)3.9V
Impedance(Zzk)1.9kΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD- 123 package. These devices provide a convenient alternative to the leadless 34- package style. Zener voltage in this series are specified with device junction in thermal equilibrium.

Features

AI Translation
  • 500 mW Rating on FR- 4 or FR- 5 Board
  • Wide Zener Reverse Voltage Range - 2.4 V to 110 V @ Thermal Equilibrium
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • General Purpose, Medium Current
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q101 Qualified and PPAP Capable
  • These are Pb- Free Devices