LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MMBZ15VDLT1G product image
  • MMBZ15VDLT1G thumbnail 1
  • MMBZ15VDLT1G thumbnail 2
  • MMBZ15VDLT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MMBZ15VDLT1GRoHS

Manufacturer
MPN
MMBZ15VDLT1G
LCSC Part #
C236182
Packaging
SOT-23
Customer #
Key Attributes
TVS DIODE 12.8VWM 21.2VC SOT-23
Datasheetpdf icononsemi MMBZ15VDLT1G
In-Stock: 2,210
2,210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0671$ 0.67
100+$ 0.0547$ 5.47
300+$ 0.0485$ 14.55
3,000+$ 0.0384$ 115.20
6,000+$ 0.0347$ 208.20
9,000+$ 0.0329$ 296.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Manufactureronsemi
PackagingSOT-23
Clamping Voltage21.2V
Peak Pulse Current (Ipp)1.9A
Peak Pulse Power Dissipation (Ppp)40W
Number of Channels2
Voltage - Breakdown15V
typeTVS
Reverse Leakage Current (Ir)100nA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)12.8V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

These dual monolithic silicon zener diodes are designed for applications requiring protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common cathode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Features

AI Translation
  • SOT−23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
  • Standard Zener Breakdown Voltage Range − 15 V, 27 V, 39 V
  • Peak Power − 40 W @ 1.0 ms (Bidirectional), per Figure 5 Waveform
  • ESD Rating of Class 3B (exceeding 16 kV) per the Human Body Model
  • ESD Rating of IEC61000−4−2 Level 4, ±30 kV Contact Discharge
  • Low Leakage <100 nA
  • Flammability Rating: UL 94 V−O
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These are Pb−Free Devices

Applications

AI Translation
  • in each ECU (CΠLoad needs to be reduced accordingly) or at a central point near the DLC