onsemi NTZS3151PT1G
| Manufacturer | |
| Mfr. Part # | NTZS3151PT1G |
| LCSC Part # | C236118 |
| Package | SOT-563 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 860mA SOT-563 |
| Description | P-Channel 20V 860mA 210mW Surface Mount SOT-563 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-563 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
7,180
7,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1854 | $ 0.93 |
50+ | $ 0.1354 | $ 6.77 |
150+ | $ 0.114 | $ 17.10 |
500+ | $ 0.0872 | $ 43.60 |
2,500+ | $ 0.0753 | $ 188.25 |
4,000+ | $ 0.0682 | $ 272.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$