Nextron Z-SUBHBFF107A092
| Manufacturer | NextronAsian Brands |
| MPN | Z-SUBHBFF107A092 |
| LCSC Part # | C235840 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 44P Female High Density D-Sub 3 3A Through Hole D-Sub Connector RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | Nextron | |
| Packaging | Through Hole | |
| Number of Pins | 44P | |
| Gender | Female | |
| Connector Type | High Density D-Sub | |
| Number of Rows | 3 | |
| Current Rating-Signal | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 96
96 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.054 | $ 2.05 |
| 10+ | $ 1.7496 | $ 17.50 |
| 30+ | $ 1.5592 | $ 46.78 |
| 100+ | $ 1.3037 | $ 130.37 |
| 500+ | $ 1.2158 | $ 607.90 |
| 1,000+ | $ 1.1784 | $ 1178.40 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | Nextron | |
| Packaging | Through Hole | |
| Number of Pins | 44P | |
| Gender | Female | |
| Connector Type | High Density D-Sub | |
| Number of Rows | 3 | |
| Current Rating-Signal | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



