onsemi MBRB20H100CTT4G
| Manufacturer | |
| MPN | MBRB20H100CTT4G |
| LCSC Part # | C235758 |
| Packaging | TO-263-2 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-263-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | TO-263-2 | |
| Reverse Leakage Current (Ir) | 4.5uA@100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 100V | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Current - Rectified | 10A | |
| Voltage - Forward(Vf@If) | 770mV@10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Forward Voltage: 0.64 V @ 125℃
- Low Power Loss/High Efficiency
- High Surge Capacity
- 175℃ Operating Junction Temperature
- 20 A Total (10 A Per Diode Leg)
- Guard-Ring for Stress Protection
- NRVBB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- These Devices are Pb-Free and are RoHS Compliant
Applications
AI Translation
- Power Supply – Output Rectification
- Power Management
- Instrumentation
In-Stock: 1,859
1,859 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.127 | $ 1.13 |
| 10+ | $ 0.9338 | $ 9.34 |
| 30+ | $ 0.8282 | $ 24.85 |
| 100+ | $ 0.7081 | $ 70.81 |
| 500+ | $ 0.6009 | $ 300.45 |
| 800+ | $ 0.5765 | $ 461.20 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | TO-263-2 | |
| Reverse Leakage Current (Ir) | 4.5uA@100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 100V | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Current - Rectified | 10A | |
| Voltage - Forward(Vf@If) | 770mV@10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Forward Voltage: 0.64 V @ 125℃
- Low Power Loss/High Efficiency
- High Surge Capacity
- 175℃ Operating Junction Temperature
- 20 A Total (10 A Per Diode Leg)
- Guard-Ring for Stress Protection
- NRVBB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- These Devices are Pb-Free and are RoHS Compliant
Applications
AI Translation
- Power Supply – Output Rectification
- Power Management
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



