onsemi NSS60600MZ4T1G
| Manufacturer | |
| Mfr. Part # | NSS60600MZ4T1G |
| LCSC Part # | C235754 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 6A SOT-223 |
| Description | Bipolar (BJT) Transistor PNP 60V 6A 0.9MHz 2W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4,170
4,170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3908 | $ 1.95 |
50+ | $ 0.3024 | $ 15.12 |
150+ | $ 0.2644 | $ 39.66 |
1,000+ | $ 0.2171 | $ 217.10 |
2,000+ | $ 0.1961 | $ 392.20 |
5,000+ | $ 0.1835 | $ 917.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$