onsemi MURB1620CTRT4G
| Manufacturer | |
| MPN | MURB1620CTRT4G |
| LCSC Part # | C235752 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | DIODE ARR GP 200V 8A D2PAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | D2PAK | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Diode Configuration | 1 Pair Common Anode | |
| Reverse Recovery Time (trr) | 85ns | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -65℃~+175℃@(Tj) | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 8A | |
| Voltage - Forward(Vf@If) | 1.2V@8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 599
599 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7771 | $ 0.78 |
| 10+ | $ 0.7592 | $ 7.59 |
| 30+ | $ 0.7462 | $ 22.39 |
| 100+ | $ 0.7332 | $ 73.32 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | D2PAK | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Diode Configuration | 1 Pair Common Anode | |
| Reverse Recovery Time (trr) | 85ns | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -65℃~+175℃@(Tj) | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 8A | |
| Voltage - Forward(Vf@If) | 1.2V@8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



