LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ BZX84C9V1 product image
  • BZX84C9V1 thumbnail 1
  • BZX84C9V1 thumbnail 2
  • BZX84C9V1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ BZX84C9V1RoHS

Manufacturer
JSCJAsian Brands
MPN
BZX84C9V1
LCSC Part #
C235742
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 9.1V 300mW SOT-23
Datasheetpdf iconJSCJ BZX84C9V1
In-Stock: 520
520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0275$ 0.55
200+$ 0.0221$ 4.42
600+$ 0.0191$ 11.46
3,000+$ 0.0159$ 47.70
9,000+$ 0.0143$ 128.70
21,000+$ 0.0135$ 283.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSCJ
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)500nA@6V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.5V~9.6V
Zener Voltage(Nom)9.1V
Impedance(Zzk)100Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • 300mW Power Dissipation
  • Zener Voltages from 2.4V - 43V
  • Ultra-Small Surface Mount Package Power Dissipation