Multicomp MCFRFTDV6803
| Manufacturer | |
| Mfr. Part # | MCFRFTDV6803 |
| LCSC Part # | C235417 |
| Package | MELF-0204 |
| Customer # | |
| Key Attributes | RES 680kΩ ±1% 250mW MELF-0204 |
| Description | 250mW 680kΩ ±1% MELF-0204 Chip Resistor - Surface Mount RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Multicomp | |
| Package | MELF-0204 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,452
1,452
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0392 | $ 0.04 |
10+ | $ 0.0316 | $ 0.32 |
30+ | $ 0.0278 | $ 0.83 |
100+ | $ 0.025 | $ 2.50 |
500+ | $ 0.0227 | $ 11.35 |
1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$