Man Yue Tech EGF477M1JI20RR
| Manufacturer |
Man Yue Tech
Asian Brands |
| Mfr. Part # | EGF477M1JI20RR |
| LCSC Part # | C235364 |
| Package | Through Hole,D12.5xL20mm |
| Customer # | |
| Description | ±20% 63V 470uF Through Hole,D12.5xL20mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Man Yue Tech | |
| Package | Through Hole,D12.5xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2551 | $ 1.28 |
50+ | $ 0.2061 | $ 10.31 |
150+ | $ 0.1851 | $ 27.77 |
500+ | $ 0.1589 | $ 79.45 |
2,500+ | $ 0.1473 | $ 368.25 |
5,000+ | $ 0.1403 | $ 701.50 |
Standard Packaging 150/Full
Bag | ||