KEMET C0603X104M5RACTU
| Manufacturer | |
| Mfr. Part # | C0603X104M5RACTU |
| LCSC Part # | C23481007 |
| Package | 0603 |
| Customer # | |
| Description | 50V 100nF ±20% 0603 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1747 $ 0.1695 | $ 0.85 |
50+ | $ 0.171 $ 0.1659 | $ 8.30 |
150+ | $ 0.1685 $ 0.1635 | $ 24.53 |
500+ | $ 0.166 $ 0.1611 | $ 80.55 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$