muRata 782485/35C
| Manufacturer | |
| MPN | 782485/35C |
| LCSC Part # | C23447374 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1CT:2.2CT 200mA Through Hole Specialty Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Specialty Transformers | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Inductance | 234uH | |
| Turns Ratio | 1CT:2.2CT | |
| Output Current | 200mA | |
| Leakage Inductance | 168nH |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 12
12 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9046 | $ 1.90 |
| 10+ | $ 1.8627 | $ 18.63 |
| 50+ | $ 1.8364 | $ 91.82 |
| 100+ | $ 1.8085 | $ 180.85 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Specialty Transformers | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Inductance | 234uH | |
| Turns Ratio | 1CT:2.2CT | |
| Output Current | 200mA | |
| Leakage Inductance | 168nH |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

