LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN FC-10C6P11H25 product image
  • FC-10C6P11H25 thumbnail 1
  • FC-10C6P11H25 thumbnail 2
  • FC-10C6P11H25 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BXCONN FC-10C6P11H25RoHS

Manufacturer
BXCONNAsian Brands
MPN
FC-10C6P11H25
LCSC Part #
C23398858
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 6POS 1mm TOP CNT SMD R/A
Datasheetpdf iconBXCONN FC-10C6P11H25
Custom CablesMOQ 1pc
In-Stock: 4,325
4,325 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.062$ 0.31
50+$ 0.0545$ 2.73
150+$ 0.0507$ 7.61
1,500+$ 0.0478$ 71.70
3,000+$ 0.0456$ 136.80
4,500+$ 0.0444$ 199.80
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerBXCONN
PackagingSMD,P=1mm,Surface Mount,Right Angle
Locking FeatureSlide Lock
Operating Temperature-25℃~+85℃
Number of Contacts6P
Pitch1mm
Contact TypeTop Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.