LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN WF-1D200B14P product image
  • WF-1D200B14P thumbnail 1
  • WF-1D200B14P thumbnail 2
  • WF-1D200B14P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-1D200B14PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-1D200B14P
LCSC Part #
C23398729
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 14POS 2mm SINGLE ROW HY
Datasheetpdf iconBXCONN WF-1D200B14P
Custom CablesMOQ 1pc
In-Stock: 840
840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0346$ 0.69
200+$ 0.027$ 5.40
1,000+$ 0.0227$ 22.70
2,000+$ 0.0202$ 40.40
10,000+$ 0.0179$ 179.00
20,000+$ 0.0167$ 334.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBXCONN
PackagingP=2mm
Pitch2mm
Pins Structure1x14P
Reference SeriesHY
Number of Rows1
Number of PINs Per Row14
Plastic MaterialPA66
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.