LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN WF-1D150A11P product image
  • WF-1D150A11P thumbnail 1
  • WF-1D150A11P thumbnail 2
  • WF-1D150A11P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-1D150A11PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-1D150A11P
LCSC Part #
C23398716
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 11POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconBXCONN WF-1D150A11P
Custom CablesMOQ 1pc
In-Stock: 3,950
3,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0129$ 0.65
500+$ 0.0101$ 5.05
2,000+$ 0.0085$ 17.00
4,000+$ 0.0076$ 30.40
24,000+$ 0.0067$ 160.80
50,000+$ 0.0063$ 315.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBXCONN
PackagingP=1.5mm
Pitch1.5mm
Pins Structure1x11P
Reference SeriesZH
Number of Rows1
Number of PINs Per Row11
Plastic MaterialPA66
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.