LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
BXCONN WF-1D125A15P product image
  • WF-1D125A15P thumbnail 1
  • WF-1D125A15P thumbnail 2
  • WF-1D125A15P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-1D125A15PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-1D125A15P
LCSC Part #
C23398710
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 15POS 1.25mm SINGLE ROW
Datasheetpdf iconBXCONN WF-1D125A15P
Custom CablesMOQ 1pc
In-Stock: 920
920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0362$ 0.0254$ 0.51
200+$ 0.0282$ 0.0198$ 3.96
1,000+$ 0.0238$ 0.0167$ 16.70
2,000+$ 0.0211$ 0.0148$ 29.60
10,000+$ 0.0188$ 0.0132$ 132.00
20,000+$ 0.0176$ 0.0124$ 248.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBXCONN
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x15P
Number of Rows1
ColorWhite
Number of PINs Per Row15
Plastic MaterialPA66
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.