LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN WF-1D254A3P product image
  • WF-1D254A3P thumbnail 1
  • WF-1D254A3P thumbnail 2
  • WF-1D254A3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-1D254A3PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-1D254A3P
LCSC Part #
C23398628
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.5mm SINGLE ROW XH
Datasheetpdf iconBXCONN WF-1D254A3P
Custom CablesMOQ 1pc
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0056$ 0.56
1,000+$ 0.0044$ 4.40
4,000+$ 0.0037$ 14.80
10,000+$ 0.0033$ 33.00
50,000+$ 0.0029$ 145.00
100,000+$ 0.0027$ 270.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBXCONN
PackagingP=2.5mm
Pitch2.5mm
Pins Structure1x3P
Reference SeriesXH
Number of Rows1
Number of PINs Per Row3
Plastic MaterialPA66
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.