LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
BXCONN WF-1D200B8P product image
  • WF-1D200B8P thumbnail 1
  • WF-1D200B8P thumbnail 2
  • WF-1D200B8P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-1D200B8PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-1D200B8P
LCSC Part #
C23398623
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 8POS 2mm SINGLE ROW HY
Datasheetpdf iconBXCONN WF-1D200B8P
Custom CablesMOQ 1pc
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0351$ 0.0246$ 0.49
200+$ 0.0274$ 0.0192$ 3.84
1,000+$ 0.0231$ 0.0162$ 16.20
2,000+$ 0.0205$ 0.0144$ 28.80
10,000+$ 0.0183$ 0.0129$ 129.00
20,000+$ 0.017$ 0.0119$ 238.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBXCONN
PackagingP=2mm
Pitch2mm
Pins Structure1x8P
Reference SeriesHY
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.