LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN WF-1D200A6P product image
  • WF-1D200A6P thumbnail 1
  • WF-1D200A6P thumbnail 2
  • WF-1D200A6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-1D200A6PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-1D200A6P
LCSC Part #
C23398613
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 6POS 2mm SINGLE ROW PH
Datasheetpdf iconBXCONN WF-1D200A6P
Custom CablesMOQ 1pc
In-Stock: 3,800
3,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0067$ 0.67
1,000+$ 0.0052$ 5.20
3,000+$ 0.0044$ 13.20
10,000+$ 0.0039$ 39.00
50,000+$ 0.0035$ 175.00
100,000+$ 0.0033$ 330.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBXCONN
PackagingP=2mm
Pitch2mm
Pins Structure1x6P
Reference SeriesPH
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.