LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN WF-1D125B2P product image
  • WF-1D125B2P thumbnail 1
  • WF-1D125B2P thumbnail 2
  • WF-1D125B2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-1D125B2PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-1D125B2P
LCSC Part #
C23398589
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 2POS 1.25mm SINGLE ROW GH
Datasheetpdf iconBXCONN WF-1D125B2P
Custom CablesMOQ 1pc
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.009$ 0.45
500+$ 0.007$ 3.50
2,000+$ 0.0059$ 11.80
4,000+$ 0.0053$ 21.20
24,000+$ 0.0047$ 112.80
50,000+$ 0.0044$ 220.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBXCONN
PackagingP=1.25mm
Pitch1.25mm
Pins Structure1x2P
Reference SeriesGH
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.