INGHAi GMI9745-48db
| Manufacturer | INGHAiAsian Brands |
| MPN | GMI9745-48db |
| LCSC Part # | C233983 |
| Packaging | SMD,D=9.7mm |
| Customer # | |
| Key Attributes | Omnidirectional Electret Condenser Microphone |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | SMD,D=9.7mm | |
| Diameter(φD) | 9.7mm | |
| Voltage - Supply | 4.5V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | SMD | |
| Frequency Range | 100Hz~10000Hz | |
| Sensitivity | -48dB | |
| Height | 4.5mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -20℃~+60℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | SMD,D=9.7mm | |
| Diameter(φD) | 9.7mm | |
| Voltage - Supply | 4.5V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | SMD |
| Type | Description | |
|---|---|---|
| Frequency Range | 100Hz~10000Hz | |
| Sensitivity | -48dB | |
| Height | 4.5mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -20℃~+60℃ |
Report an ErrorShow similar products (0) >
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1577 | $ 0.16 |
| 10+ | $ 0.1242 | $ 1.24 |
| 30+ | $ 0.1099 | $ 3.30 |
| 100+ | $ 0.092 | $ 9.20 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | SMD,D=9.7mm | |
| Diameter(φD) | 9.7mm | |
| Voltage - Supply | 4.5V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | SMD | |
| Frequency Range | 100Hz~10000Hz | |
| Sensitivity | -48dB | |
| Height | 4.5mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -20℃~+60℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | SMD,D=9.7mm | |
| Diameter(φD) | 9.7mm | |
| Voltage - Supply | 4.5V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | SMD |
| Type | Description | |
|---|---|---|
| Frequency Range | 100Hz~10000Hz | |
| Sensitivity | -48dB | |
| Height | 4.5mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -20℃~+60℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GMI9745-2C48DB | INGHAi | SMD,D=9.7mm | 60 | $ 0.2985 | ||
| GMI9745-2C46DB | INGHAi | SMD,D=9.7mm | 92 | $ 0.2985 | ||
| GMI9745-46db | INGHAi | SMD,D=9.7mm | 57 | $ 0.1605 | ||
| GMI9745-2C50DB | INGHAi | SMD,D=9.7mm | 45 | $ 0.2985 | ||
| GMI9745-44db | INGHAi | SMD,D=9.7mm | 945 | $ 0.1735 | ||
| GMI9745-52db | INGHAi | SMD,D=9.7mm | 450 | $ 0.1649 | ||
| GMI9745-2C44DB | INGHAi | SMD,D=9.7mm | 94 | $ 0.2985 | ||
| GMI9745-2C52DB | INGHAi | SMD,D=9.7mm | 42 | $ 0.2985 | ||
| GMI9745-42db | INGHAi | SMD,D=9.7mm | 140 | $ 0.1664 | ||
| GMI9745-2C54DB | INGHAi | SMD,D=9.7mm | 87 | $ 0.2985 | ||
| GMI9745-54db | INGHAi | SMD,D=9.7mm | 31 | $ 0.1684 | ||
| GMI9745-2C56DB | INGHAi | SMD,D=9.7mm | 86 | $ 0.2985 | ||
| GMI9745-2C40DB | INGHAi | SMD,D=9.7mm | 59 | $ 0.2985 | ||
| GMI9745-40DB | INGHAi | SMD,D=9.7mm | 9 | $ 0.1602 | ||
| GMI9745-2C42DB | INGHAi | SMD,D=9.7mm | 0 | $ 0.2985 |



